Omron Diffuse Photoelectric Sensor, Barrel Sensor, 1 m Detection Range
- RS庫存編號:
- 775-4287
- 製造零件編號:
- E3FBDP23
- 製造商:
- Omron
單價(不含稅) 個**
TWD2,780.00
(不含稅)
TWD2,919.00
(含稅)
5 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD2,780.00 |
** 參考價格
- RS庫存編號:
- 775-4287
- 製造零件編號:
- E3FBDP23
- 製造商:
- Omron
E3FB Compact Photoelectric Sensors
The E3FB range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FB series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.
Cylindrical straight type
Compact design
Metal housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection
Compact design
Metal housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection
Omron E3F Series Photoelectric Sensor, 1m Detection Range, PNP Output - E3FBDP23
This photoelectric sensor is essential for automation and industrial applications, providing effective detection through its diffuse detection mechanism. Designed for versatility, it performs well in environments with limited space while ensuring reliable operation under various conditions. The robust housing and efficient communication make it a key element in modern sensing solutions.
Features & Benefits
• Barrel style design simplifies installation in tight spaces
• Diffuse detection range of up to 1m enhances application flexibility
• PNP output allows seamless integration into existing systems
• M12 4 pin connector ensures quick and secure connections
• LED light source provides energy-efficient operation
• IP67 and IP69K ratings ensure durability in challenging environments
• Diffuse detection range of up to 1m enhances application flexibility
• PNP output allows seamless integration into existing systems
• M12 4 pin connector ensures quick and secure connections
• LED light source provides energy-efficient operation
• IP67 and IP69K ratings ensure durability in challenging environments
Applications
• Utilised for object detection in packaging machinery
• Implemented in assembly lines for verifying product presence
• Applied in automation systems requiring precise sensing
• Used in conveyor systems to monitor the movement of goods
• Suitable for deployment in dusty or wet environments
• Implemented in assembly lines for verifying product presence
• Applied in automation systems requiring precise sensing
• Used in conveyor systems to monitor the movement of goods
• Suitable for deployment in dusty or wet environments
Can this device be installed in harsh environments?
Yes, its IP67 and IP69K ratings make it suitable for such conditions.
What type of output is provided by this sensor?
It offers a PNP output, enabling easy integration into various systems.
How does the diffuse detection feature work?
It detects objects based on reflected light, ensuring accurate sensing at close range.
What is the maximum current rating for this sensor?
It can handle up to 25mA, ensuring consistent performance.
Is the sensor compatible with standard connectors?
Yes, it uses an M12 4 pin connector for universal compatibility.
E3F2 Series Barrel
Output can be configured by wiring either light ON or dark ON
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
屬性 | 值 |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 1 m |
Output Type | PNP |
Electrical Connection | 4-Pin M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | Wire |
Light Source | LED |
IP Rating | IP67, IP69K |
Maximum Current | 25 mA |
Response Time | 0.5 ms |
Housing Material | Nickel Plated Brass |
Series | E3F |
Mounting Type | Flange Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Standards Met | CE |
Thread Size | M12 |
- COO (Country of Origin):
- ID