Omron Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
- RS庫存編號:
- 768-6011
- 製造零件編號:
- E3RA-TN21
- 製造商:
- Omron
4 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD3,903.00
(不含稅)
TWD4,098.15
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD3,903.00 |
- RS庫存編號:
- 768-6011
- 製造零件編號:
- E3RA-TN21
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ID
產品詳細資訊
E3RA Compact Radial Photoelectric Sensors
The E3RA range of radial photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3RA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.
Radial type increasing the mounting flexibility
Compact design
Plastic housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection
Compact design
Plastic housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
E3F2 Series Barrel
Output can be configured by wiring either light ON or dark ON
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
規格
屬性 | 值 |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam (Emitter and Receiver) |
Detection Range | 15 m |
Output Type | NPN |
Electrical Connection | 4-Pin M12 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67, IP69K |
Maximum Current | 40 mA |
Response Time | 0.5 ms |
Housing Material | ABS |
Series | E3RA |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |