- RS庫存編號:
- 425-8411
- 製造零件編號:
- OJ5036
- 製造商:
- ifm electronic
6 在6 工作日內發貨 (海外庫存)
9 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD10,135.00
(不含稅)
TWD10,641.75
(含稅)
單位 | Per unit |
1 + | TWD10,135.00 |
- RS庫存編號:
- 425-8411
- 製造零件編號:
- OJ5036
- 製造商:
- ifm electronic
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Intelligent laser sensors OJ
Laser technology for assembly and handling technology, and factory automation
High precision; very small objects are also reliably detected
Visible laser beam spot; easy sensor set-up
Lens on front or side
Easy assembly through snap-fitting to mounting base
Comprehensive system component programme
Resistant to short-circuits and overloading; protected against reverse polarity
Compatible 4-pole M8 cable, e.g.: RS stock no.: 282-928
High precision; very small objects are also reliably detected
Visible laser beam spot; easy sensor set-up
Lens on front or side
Easy assembly through snap-fitting to mounting base
Comprehensive system component programme
Resistant to short-circuits and overloading; protected against reverse polarity
Compatible 4-pole M8 cable, e.g.: RS stock no.: 282-928
規格
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 8 m |
Output Type | PNP |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 200 mA |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Housing Material | ABS |