Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm → 15 mm Detection Range
- RS庫存編號:
- 326-7240
- 製造零件編號:
- E3T-SL13 2M
- 製造商:
- Omron
4 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD4,587.00
(不含稅)
TWD4,816.35
(含稅)
單位 | 每單位 |
---|---|
1 - 5 | TWD4,587.00 |
6 + | TWD4,471.00 |
- RS庫存編號:
- 326-7240
- 製造零件編號:
- E3T-SL13 2M
- 製造商:
- Omron
法例與合規
不適用
產品詳細資訊
Partial Diffuse
Partial background suppression built-in
![](https://media.rs-online.com/t_line/L303219-01.gif)
![](https://media.rs-online.com/t_line/LE303219-01.gif)
![](https://media.rs-online.com/t_line/LI303219-01.gif)
E3T Series Miniature
Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects
規格
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 5 → 15 mm |
Output Type | PNP |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 26.4V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | 1 ms |
Series | E3T |
Minimum Operating Temperature | -25°C |
Housing Material | PBT |
Maximum Operating Temperature | +55°C |