SICK Through Beam Photoelectric Sensor, Cylindrical Sensor, 20 mm Detection Range
- RS庫存編號:
- 285-4403
- 製造零件編號:
- UD18-22CC242
- 製造商:
- SICK
單價 個**
TWD28,142.00
(不含稅)
TWD29,549.10
(含稅)
當前暫無庫存,可於01/05/2025發貨,6 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD28,142.00 |
** 參考價格
- RS庫存編號:
- 285-4403
- 製造零件編號:
- UD18-22CC242
- 製造商:
- SICK
- COO (Country of Origin):
- DE
Overview
The UD18-2 specializes in checking for double layers and splices using ultrasonic technology. Operating with precision, it is able to determine whether one, two or no material layers are present between its sender and receiver. Where the UD18-2 really excels is checking for double layers in paper, cardboard, shiny metal, and transparent plastic.
It is possible to teach in up to four sensitivity levels and switch between them during operation, allowing the sensor to tackle even the most complex of applications and ensure permanent system availability with a consistently excellent level of production quality.
At a glance
Material classifications: no layers, single layer, double layers
Plug-and-play
Plug-and-play
sensitivity levels that can be selected, taught in, and changed during operation
Up to four individual sensitivity levels
Variable mounting distance
LEDs visible from any direction
Immune to dirt, dust, and humidity
Up to four individual sensitivity levels
Variable mounting distance
LEDs visible from any direction
Immune to dirt, dust, and humidity
Your Benefit
Maximum productivity and quality thanks to reliable material transportation monitoring
Rapid commissioning thanks to plug-and-play plus a range of sensitivity levels to choose from
Easy to switch between sensitivity levels during operation, preventing downtimes during material changes
Individual teach-in of various materials, making it possible to tackle even the most demanding applications
The utmost flexibility during installation thanks to variable mounting distance
LEDs visible from any direction, making it easy to monitor double sheet detections
Reliable detection in dirty, dusty, and humid conditions thanks to the ultrasonic technology's immunity to these environments
Rapid commissioning thanks to plug-and-play plus a range of sensitivity levels to choose from
Easy to switch between sensitivity levels during operation, preventing downtimes during material changes
Individual teach-in of various materials, making it possible to tackle even the most demanding applications
The utmost flexibility during installation thanks to variable mounting distance
LEDs visible from any direction, making it easy to monitor double sheet detections
Reliable detection in dirty, dusty, and humid conditions thanks to the ultrasonic technology's immunity to these environments
Applications
Fields of applications
Double layer detection for paper, cardboard, film, sheet metal, wafers, PCBs, and chip cards
Checking material transportation upstream of presses, printing machines, and cutting machines
Splice and label detection
Packaging, process
Double layer detection for paper, cardboard, film, sheet metal, wafers, PCBs, and chip cards
Checking material transportation upstream of presses, printing machines, and cutting machines
Splice and label detection
Packaging, process
屬性 | 值 |
---|---|
Sensor Style | Cylindrical |
Detection Type | Through Beam |
Detection Range | 20 mm |
Output Type | NPN |
Electrical Connection | 3-Pin, M5, Male Connector |
Maximum DC Voltage | 30V |
Terminal Type | 3-Pin, M5, Male Connector |
IP Rating | IP65 |
Maximum Current | 200 mA |
Response Time | 2.5 ms |
Minimum Operating Temperature | +5°C |
Housing Material | Metal |
Mounting Type | Threaded |
Maximum Operating Temperature | +60°C |
Series | UD18 |
Thread Size | M8 |
Standards Met | CE, EAC |