SICK Optical Photoelectric Sensor, Fork Sensor, 0.2 mm Detection Range
- RS庫存編號:
- 285-2375
- 製造零件編號:
- WF5-60B410
- 製造商:
- SICK
單價 個**
TWD9,542.00
(不含稅)
TWD10,019.10
(含稅)
當前暫無庫存,可於25/01/2025發貨,6 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD9,542.00 |
** 參考價格
- RS庫存編號:
- 285-2375
- 製造零件編號:
- WF5-60B410
- 製造商:
- SICK
- COO (Country of Origin):
- FR
Overview
WFnext fork sensors are at work in the detection of labels, marks, double sheets, holes, edges, and various objects. Thanks to the design principle that sees both the sender and receiver integrated in a single housing, no adjustment is necessary. This easy to use sensor line includes fork widths between 2 mm and 120 mm with fork depths of 40 mm, 60 mm, and 95 mm.
Extremely fast response times and fine resolution means that WFnext fork sensors from SICK can even detect small and flat objects, as well as those traveling at high speeds.
At a glance
Infrared light source
Simple and precise setting of the switching threshold via IO-Link, teach-in button, or plus/minus buttons
Fast response time: 100 μs
PNP and NPN switching output
Light/dark switching function
Stable aluminium housing with IP 65 enclosure rating
Smart sensor with integrated IO-Link interface
Simple and precise setting of the switching threshold via IO-Link, teach-in button, or plus/minus buttons
Fast response time: 100 μs
PNP and NPN switching output
Light/dark switching function
Stable aluminium housing with IP 65 enclosure rating
Smart sensor with integrated IO-Link interface
Your Benefit
Fast response time and fine resolution ensure reliable detection even at very high object speeds
Infrared light source provides excellent ambient light immunity
User friendly setting via IO-Link, teach-in button, or plus/minus buttons
A wide range of different fork sizes enables flexible installation
Stable aluminium housing for use in harsh industrial environments
Thanks to IO-Link or external teach-in, the switching threshold can be adapted while the process is running, increasing process reliability
Easy to access data from the PLC via IO-Link
Infrared light source provides excellent ambient light immunity
User friendly setting via IO-Link, teach-in button, or plus/minus buttons
A wide range of different fork sizes enables flexible installation
Stable aluminium housing for use in harsh industrial environments
Thanks to IO-Link or external teach-in, the switching threshold can be adapted while the process is running, increasing process reliability
Easy to access data from the PLC via IO-Link
Applications
Fields of applications
Detecting edges, holes, and objects in production processes at high speeds
Monitoring the presence of different objects
Detecting opaque labels
Detecting edges, holes, and objects in production processes at high speeds
Monitoring the presence of different objects
Detecting opaque labels
屬性 | 值 |
---|---|
Sensor Style | Fork |
Detection Type | Optical |
Detection Range | 0.2 mm |
Output Type | PNP / NPN |
Electrical Connection | 4-Pin, Male Connector M8 |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Terminal Type | 4-Pin, Male Connector M8 |
Light Source | Infrared |
IP Rating | IP65 |
Maximum Current | 40 mA |
Response Time | 0.1 ms |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Housing Material | Metal |
Series | WF |
Standards Met | CE, cULus |