SICK Distance Distance Sensor, Rectangular Sensor, 26 - 34 MM Detection Range
- RS庫存編號:
- 285-2154
- 製造零件編號:
- OD2-P30W04I2
- 製造商:
- SICK
單價 個**
TWD42,169.00
(不含稅)
TWD44,277.45
(含稅)
當前暫無庫存,可於20/01/2025發貨,6 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD42,169.00 |
** 參考價格
- RS庫存編號:
- 285-2154
- 製造零件編號:
- OD2-P30W04I2
- 製造商:
- SICK
- COO (Country of Origin):
- JP
Overview
The OD Value allows for an easy, precise and economical solution of measuring tasks. It detects even small deviations in dimension, shape, position or eccentricity directly in the machine, contactless, precise and during running operation.
OD Value convinces with its main features: reliable, User friendly, effective, universal and efficient. The ideal solution for everyone, who needs to check and verify quality regularly and directly in the process.
At a glance
Several measurement ranges from 26 mm ... 34 mm to 100 mm ... 500 mm
CMOS receiving element for measurement independent of surface
Easy, LED-based user and teach-in concept
Wide range of models and a wide range of standard interfaces
Laser technology for precise measurement of very small objects
Compact stand-alone device
Excellent price-performance ratio
CMOS receiving element for measurement independent of surface
Easy, LED-based user and teach-in concept
Wide range of models and a wide range of standard interfaces
Laser technology for precise measurement of very small objects
Compact stand-alone device
Excellent price-performance ratio
Your Benefit
Reliable measurement independent of surface, minimizes machine downtime
Extremely simple sensor teach-in makes setup faster and more cost effective
Minimal space requirements and less wiring due to its compact, standalone design
Many measurement ranges and output interfaces make it ideal for cost effective integration into any production environment
Low investment costs make consistent, regular quality inspection possible
Non-contact measurement technology from a safe distance allows the inspection to be carried out directly during the production process
Wear and damage-free inspection, due to non-contact measurement
Extremely simple sensor teach-in makes setup faster and more cost effective
Minimal space requirements and less wiring due to its compact, standalone design
Many measurement ranges and output interfaces make it ideal for cost effective integration into any production environment
Low investment costs make consistent, regular quality inspection possible
Non-contact measurement technology from a safe distance allows the inspection to be carried out directly during the production process
Wear and damage-free inspection, due to non-contact measurement
Applications
Factory automation
Machine tools: Non-contact double sheet monitoring
Wood: Measurement of the wane
Electronics: Checking components
Electronics: Positioning dispensing needles with precision
Automotive and parts suppliers: Precise distance measurement fo
Machine tools: Non-contact double sheet monitoring
Wood: Measurement of the wane
Electronics: Checking components
Electronics: Positioning dispensing needles with precision
Automotive and parts suppliers: Precise distance measurement fo
屬性 | 值 |
---|---|
Sensor Style | Rectangular |
Detection Type | Distance |
Detection Range | 26 - 34 MM |
Output Type | PNP |
Electrical Connection | 2 m, 3-wire, Cable |
Maximum DC Voltage | 24V |
Terminal Type | 2 m, 3-wire, Cable |
Light Source | Laser Red |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | 1 ms |
Series | OD2 |
Housing Material | Plastic |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |
Standards Met | CE, EAC |