SICK Distance Distance Sensor, Rectangular Sensor, 50 mm Detection Range
- RS庫存編號:
- 285-2152
- 製造零件編號:
- OD1-B035C15Q15
- 製造商:
- SICK
單價 個**
TWD24,184.00
(不含稅)
TWD25,393.20
(含稅)
當前暫無庫存,可於28/02/2025發貨,6 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD24,184.00 |
** 參考價格
- RS庫存編號:
- 285-2152
- 製造零件編號:
- OD1-B035C15Q15
- 製造商:
- SICK
- COO (Country of Origin):
- JP
Overview
Simple, precise, and economic solutions for measuring tasks
the OD Mini displacement measurement sensors are impressive with their compact and rugged housing, which is available in a lightweight aluminium or a rugged stainless steel. These sensors are equipped with the latest CMOS receiver technology for precise measurement, regardless of the brightness and color of the surface material. The integrated amplifier unit enables the OD Mini to work on a stand-alone basis. For complex measurement tasks up to two OD Mini Pro sensor heads can be connected to one OD Mini evaluation unit and calculate together.
The OD Mini is simple to configure due to its intuitive design and display with four status LEDs. The OD Mini can also be remotely programmed via the external teaching input. The large number of available interfaces also simplifies integration into industrial networks. This ensures the highest possible reliability and precision when solving a wide range of measurement tasks.
At a glance
Compact, rugged housing
Stand-alone use or in combination with the OD Mini evaluation unit
Display and LEDs on device for visualization of current status
Different interfaces available
Simple teach-in using display or external teaching input
CMOS receiver unit for precise, fast measurement in the μm range
Various measuring ranges: Measuring from 10 mm to 250 mm possible
Stand-alone use or in combination with the OD Mini evaluation unit
Display and LEDs on device for visualization of current status
Different interfaces available
Simple teach-in using display or external teaching input
CMOS receiver unit for precise, fast measurement in the μm range
Various measuring ranges: Measuring from 10 mm to 250 mm possible
Your Benefit
Cost-saving commissioning through simple operating concept and display
Small installation size and low weight also allow use in highly dynamic applications
Calculation of two sensor heads - easy possible over the external evaluation unit
High machine throughput thanks to reliable measurement, regardless of brightness and color of surface
The wide range of available interfaces enables simple integration into industrial networks
Optimum performance even at high production speeds
Small installation size and low weight also allow use in highly dynamic applications
Calculation of two sensor heads - easy possible over the external evaluation unit
High machine throughput thanks to reliable measurement, regardless of brightness and color of surface
The wide range of available interfaces enables simple integration into industrial networks
Optimum performance even at high production speeds
Applications
Fields of applications
Main field of applications in electronics and solar industries, the automotive industry and in machine tools
Precise positioning
Quality control of manufacturing tolerances in processed work pieces
Classification and sorting
Positio
Main field of applications in electronics and solar industries, the automotive industry and in machine tools
Precise positioning
Quality control of manufacturing tolerances in processed work pieces
Classification and sorting
Positio
屬性 | 值 |
---|---|
Sensor Style | Rectangular |
Detection Type | Distance |
Detection Range | 50 mm |
Output Type | PNP/NPN |
Electrical Connection | 4-pin, Male Connector M12 |
Maximum DC Voltage | 24V |
Terminal Type | 4-pin, Male Connector M12 |
Light Source | Laser Red |
IP Rating | IP67 |
Response Time | 2 ms |
Housing Material | Plastic |
Maximum Operating Temperature | +50°C |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -10°C |
Series | OD1 |
Standards Met | CE, EAC |
Thread Size | M12 |