SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range
- RS庫存編號:
- 285-1652
- 製造零件編號:
- GL6-P4111S01
- 製造商:
- SICK
單價 個**
TWD3,605.00
(不含稅)
TWD3,785.25
(含稅)
當前暫無庫存,可於30/12/2024發貨,6 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD3,605.00 |
** 參考價格
- RS庫存編號:
- 285-1652
- 製造零件編號:
- GL6-P4111S01
- 製造商:
- SICK
- COO (Country of Origin):
- HU
Overview
The photoelectric sensors in the G6 product family with their miniature housings will impress you across the board with both their standard mounting configuration of 1-inch spaced holes and also their functional characteristics.
The variants with a stainless steel 1.4404 (316L) housing are especially resistant to chemicals and cleaning agents in washdown applications. With PinPoint LED and laser technology, metal inserts for mounting, large and bright indicator LEDs, User friendly adjustment screws, IP67 and IP69K enclosure ratings, as well as the very latest ASIC technology from SICK, the G6 series far exceeds the current standard.
At a glance
PinPoint LED and class 1 laser variants
SICK ASIC, the result of decades of experience with photoelectric sensors
Photoelectric proximity sensors with background suppression, energetic photoelectric proximity sensors, and through-beam photoelectric sensors
ABS plastic housing and V4A stainless-steel 1.4404 (316L) housing
Enclosure ratings IP67 and IP69K
SICK ASIC, the result of decades of experience with photoelectric sensors
Photoelectric proximity sensors with background suppression, energetic photoelectric proximity sensors, and through-beam photoelectric sensors
ABS plastic housing and V4A stainless-steel 1.4404 (316L) housing
Enclosure ratings IP67 and IP69K
Your Benefit
PinPoint LEDs (with visible red light and infrared light) or variants with a laser light spot enable objects to be detected reliably and are therefore suitable for a broad range of applications
Superior optical performance and robustness thanks to the ASIC from SICK
Quick and easy mounting and high durability thanks to the metal inserts with M3 thread
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
Variants with a stainless steel housing and IP69K enclosure rating ensure a long sensor service life in demanding wash down applications
Superior optical performance and robustness thanks to the ASIC from SICK
Quick and easy mounting and high durability thanks to the metal inserts with M3 thread
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
Variants with a stainless steel housing and IP69K enclosure rating ensure a long sensor service life in demanding wash down applications
Applications
Factory automation applications:
Automotive and parts suppliers: Component detection in the robot gripper
Handling and assembly technology: Detection of tiny object properties from long distances
Monitoring of textile ends on a weft straightener: Man mate
Automotive and parts suppliers: Component detection in the robot gripper
Handling and assembly technology: Detection of tiny object properties from long distances
Monitoring of textile ends on a weft straightener: Man mate
屬性 | 值 |
---|---|
Sensor Style | Rectangular |
Detection Type | Retroreflective |
Detection Range | 6 m |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | 4-Pin, Male Connector M8 |
Maximum DC Voltage | 30V |
Terminal Type | 4-Pin, Male Connector M8 |
Light Source | Visible Red |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.625 ms |
Housing Material | Plastic |
Minimum Operating Temperature | -25°C |
Mounting Type | Panel Mount |
Series | GL6 |
Maximum Operating Temperature | +55°C |
Standards Met | CE, cULus |