SICK Photoelectric Sensor, Rectangular Sensor
- RS庫存編號:
- 285-1633
- 製造零件編號:
- ZLM1-B1612E43
- 製造商:
- SICK
單價 個**
TWD8,091.00
(不含稅)
TWD8,495.55
(含稅)
當前暫無庫存,可於10/02/2025發貨,6 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD8,091.00 |
** 參考價格
- RS庫存編號:
- 285-1633
- 製造零件編號:
- ZLM1-B1612E43
- 製造商:
- SICK
不相容
- COO (Country of Origin):
- US
Overview
Just as traffic lights regulate the flow of traffic in towns and cities, SICK's ZoneControl solutions control the flow of products on a belt – without the need for a PLC or another type of external control. ZoneControl by SICK consists of three product families to control the flow of products. This procedure is called zero pressure accumulation (ZPA).
ZoneControl solutions are extremely easy to install (plug and play): Connect the ZoneControl products in series, install the sensor, and connect the pneumatic line or the connection to the motor-driven rollers. There is, therefore, no need for PLC programming, laptops, and expensive cabling. Each product contains one of two types of startup logic: single feed (with or without sleep function) and block (slug) feed, depending on the requirements of the application. So that the various requirements can be met, there are three mounting configurations to choose from: mounting between the rollers (R/IR), mounting on the side frame (ZLM), or mounting above the belt (WLR)
At a glance
Three mounting types: mounting between the rollers (R/IR), mounting on the side frame (ZLM), or mounting above the belt (WLR)
Three types of logic: single feed, single feed with sleep function, block (slug) feed
Up to 50 ZoneControl solutions can be connected in series.
Fully animated simulation to ease selection and implementation
Standard cut lengths of 1 m (3 ft) or 2 m (6 ft)
Three types of logic: single feed, single feed with sleep function, block (slug) feed
Up to 50 ZoneControl solutions can be connected in series.
Fully animated simulation to ease selection and implementation
Standard cut lengths of 1 m (3 ft) or 2 m (6 ft)
Your Benefit
Largest Zero Pressure Accumulation portfolio on the market gives users a wide variety of choices for their application
SICK ZoneControl solutions control the flow of packages a on conveyor without a PLC or other external control
Quick setup since no programming, no laptop, and no PLC interfacing are required
With 20 years of ZoneControl experience and personal support from SICK experts, all application and product issues are quickly addressed
Quick expansion or modification of the conveyor due to the modular design
SICK ZoneControl solutions control the flow of packages a on conveyor without a PLC or other external control
Quick setup since no programming, no laptop, and no PLC interfacing are required
With 20 years of ZoneControl experience and personal support from SICK experts, all application and product issues are quickly addressed
Quick expansion or modification of the conveyor due to the modular design
Applications
Factory automation
Tire: Automated tire separating in the conveying line
Automotive and parts suppliers: Automatic wheel separating in the conveying line
Logistics automation
Storage and conveyor: Conveying and zone control without dynamic pressure
Indus
Tire: Automated tire separating in the conveying line
Automotive and parts suppliers: Automatic wheel separating in the conveying line
Logistics automation
Storage and conveyor: Conveying and zone control without dynamic pressure
Indus
屬性 | 值 |
---|---|
Sensor Style | Rectangular |
Output Type | PNP |
Electrical Connection | 4-Pin, Female Connector M12 |
Maximum DC Voltage | 21.6V |
Terminal Type | 4-Pin, Female Connector M12 |
IP Rating | IP40 |
Maximum Current | 100 mA |
Mounting Type | Panel Mount |
Housing Material | Plastic |
Series | ZLM1 |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Standards Met | CE, cULus |