SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.8 m Detection Range
- RS庫存編號:
- 285-1626
- 製造零件編號:
- ZLD18-4EZ0C2S19
- 製造商:
- SICK
單價 個**
TWD3,211.00
(不含稅)
TWD3,371.55
(含稅)
當前暫無庫存,可於06/01/2025發貨,6 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD3,211.00 |
** 參考價格
- RS庫存編號:
- 285-1626
- 製造零件編號:
- ZLD18-4EZ0C2S19
- 製造商:
- SICK
- COO (Country of Origin):
- US
Overview
The Z18 Simple Sense sensors are the ideal detection solution for standard applications at close range. With a wide variety of housing options, mounting options and principles of operation, the hybrid photoelectric sensors are suitable for all types of detection environments.
The sensors are easy to install and, thanks to their compact size, can be easily integrated into existing plants and systems even where space is limited. Thanks to this combination of exceptional performance and maximum economy, the Z18 Simple Sense sensors are the ideal solution anywhere reliable presence detection is required.
At a glance
Modern OES4 ASIC technology for excellent optical performance and ambient light immunity
Housing formats: Cylindrical (with M18 thread), cuboid, and hybrid
Wide range of mounting options
Programmable switching outputs
No protection class II power supply unit required
Housing formats: Cylindrical (with M18 thread), cuboid, and hybrid
Wide range of mounting options
Programmable switching outputs
No protection class II power supply unit required
Your Benefit
Simple and practical sensor solution for reliable presence detection
cost effective detection: Optimum optical performance in a miniature size with excellent price/performance ratio
Minimal downtime: The sensor cannot be accidentally adjusted thanks to the simple design
Flexible use: Thanks to the many housing and mounting options, Z18 Simple Sense sensors can be used in a wide range of application environments, even in the tightest spaces
High compatibility: Programmable switching output for easy integration into existing systems
Low installation costs thanks to quick and easy mounting
cost effective detection: Optimum optical performance in a miniature size with excellent price/performance ratio
Minimal downtime: The sensor cannot be accidentally adjusted thanks to the simple design
Flexible use: Thanks to the many housing and mounting options, Z18 Simple Sense sensors can be used in a wide range of application environments, even in the tightest spaces
High compatibility: Programmable switching output for easy integration into existing systems
Low installation costs thanks to quick and easy mounting
Applications
Logistics automation
Storage and conveyor: Leading edge detection on the conveying equipment
Storage and conveyor: Presence detection at induction lines and transfer points
Airport: Singulation in automated border controls
Building management: Person sing
Storage and conveyor: Leading edge detection on the conveying equipment
Storage and conveyor: Presence detection at induction lines and transfer points
Airport: Singulation in automated border controls
Building management: Person sing
屬性 | 值 |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 7.8 m |
Output Type | NPN |
Switching Mode | Dark Switching |
Electrical Connection | 300 mm, Cable Wire |
Maximum DC Voltage | 30V |
Terminal Type | 300 mm, Cable Wire |
Light Source | Visible Red |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Minimum Operating Temperature | -40°C |
Housing Material | Plastic |
Series | ZLD18 |
Maximum Operating Temperature | +55°C |
Mounting Type | M18 |
Thread Size | M18 |
Standards Met | CE, cULus Listed |