SICK Distance Distance Sensor, Block Sensor, 50 mm Detection Range PROFIBUS
- RS庫存編號:
- 285-1142
- 製造零件編號:
- DME4000-112
- 製造商:
- SICK
單價 個**
TWD230,673.00
(不含稅)
TWD242,206.65
(含稅)
當前暫無庫存,可於12/02/2025發貨,6 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD230,673.00 |
** 參考價格
- RS庫存編號:
- 285-1142
- 製造零件編號:
- DME4000-112
- 製造商:
- SICK
- COO (Country of Origin):
- DE
Overview
The DME4000 is a reflector-based distance sensor supporting sensing ranges of up to 220 m.
Highly dynamic and precise measurement, multi-functional switching outputs, and inputs for standby, preset, maintenance and other system functions are some of the key features this sensor offers.
At a glance
Measuring range 0.15 m ... 50 m / 0.15 m ... 130 m / 0.15 m ... 220 m
Short positioning operations thanks to very fast measuring cells
Very high accuracy and reproducibility
Easy commissioning: illuminated LC display with diagnostics information
Easy mounting and alignment concept: alignment bracket with spring / visible red light
Variety of interfaces: SSI, RS-422, PROFIBUS, HIPERFACE, CANopen, DeviceNet
Short positioning operations thanks to very fast measuring cells
Very high accuracy and reproducibility
Easy commissioning: illuminated LC display with diagnostics information
Easy mounting and alignment concept: alignment bracket with spring / visible red light
Variety of interfaces: SSI, RS-422, PROFIBUS, HIPERFACE, CANopen, DeviceNet
Your Benefit
Fast measurement cycles offer optimized integration into control loops for increased productivity
Red laser light as well as adjustable mounting brackets (optional accessory) enable fast and easy alignment, ensuring on-time and cost effective installation
Multi-point self checks provide maintenance and replacement warnings increasing overall machine availability
A tough metal housing as well as heating and cooling accessories ensure reliability in rough ambient conditions
User friendly display with easy-to-use menu along with external PC/PLC programming offers fast and cost-efficient setup
Multiple serial interfaces provide high-speed position output to the controller and high flexibility in application integration
Integrated speed monitoring offers additional information for increased process reliability
Red laser light as well as adjustable mounting brackets (optional accessory) enable fast and easy alignment, ensuring on-time and cost effective installation
Multi-point self checks provide maintenance and replacement warnings increasing overall machine availability
A tough metal housing as well as heating and cooling accessories ensure reliability in rough ambient conditions
User friendly display with easy-to-use menu along with external PC/PLC programming offers fast and cost-efficient setup
Multiple serial interfaces provide high-speed position output to the controller and high flexibility in application integration
Integrated speed monitoring offers additional information for increased process reliability
Applications
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 50 mm |
Output Type | PNP/NPN |
Electrical Connection | 1 x M16, 2 x M12, 5-Pin, 8-Pin, B-Coded, Male Connector |
Maximum DC Voltage | 30V |
Communication Protocol | PROFIBUS |
Terminal Type | 1 x M16, 2 x M12, 5-Pin, 8-Pin, B-Coded, Male Connector |
Light Source | Laser Red |
IP Rating | IP65 |
Maximum Current | 100 mA |
Interface | PROFIBUS |
Response Time | 6 ms |
Mounting Type | Panel Mount |
Housing Material | Metal |
Maximum Operating Temperature | +55°C |
Series | DME4000 |
Minimum Operating Temperature | -10°C |
Standards Met | CE, cULus, EAC |
Thread Size | M12 |