Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor, Rectangular Sensor, 12000 mm Detection Range
- RS庫存編號:
- 276-3422
- 製造零件編號:
- PD86HNP12QPMU-01C
- 製造商:
- Carlo Gavazzi
當前暫無庫存,可於15/07/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD2,958.00
(不含稅)
TWD3,105.90
(含稅)
單位 | Per unit |
1 + | TWD2,958.00 |
- RS庫存編號:
- 276-3422
- 製造零件編號:
- PD86HNP12QPMU-01C
- 製造商:
- Carlo Gavazzi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- LT
產品詳細資訊
The Carlo Gavazzi Photoelectric sensor is a powerful polarized retro reflective sensor. The sensor is designed to meet the harsh requirements in industrial door and gate environments. With a sensing distance of 12 meter. The sensor is useful in applications where dust and weather conditions will influence on the sensing distance. The sensor is made of a strong glass reinforced PC housing or ZAMAK 5 housing. With its mute input, the sensor fulfils European and North American regulations for industrial doors.
SPST relay output
IP66 degree of protection
Modulated and visible light
High EMC and ambient light immunity
CE and UL325 and UL508 approved
LED indication for target detected and power
IP66 degree of protection
Modulated and visible light
High EMC and ambient light immunity
CE and UL325 and UL508 approved
LED indication for target detected and power
規格
屬性 | 值 |
---|---|
Sensor Style | Rectangular |
Detection Type | Polarized Retro Reflective |
Detection Range | 12000 mm |
Output Type | SPDT |
Switching Mode | Light / Dark switching |
Electrical Connection | Screw Connection |