SICK Optical Photoelectric Sensor, Fork Sensor, 30 MM Detection Range
- RS庫存編號:
- 267-2249
- 製造零件編號:
- WFM30-40N321
- 製造商:
- SICK
單價 個**
TWD6,371.00
(不含稅)
TWD6,689.55
(含稅)
2 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD6,371.00 |
** 參考價格
- RS庫存編號:
- 267-2249
- 製造零件編號:
- WFM30-40N321
- 製造商:
- SICK
- COO (Country of Origin):
- FR
Overview
The WFM fork sensors are extremely quick and easy to mount and commission thanks to plug and play. Their yellow receive indicator can be seen all the way round, providing optimum feedback on the switching behaviour of the WFM. Since the sender and receiver are integrated within the same housing, there is no need for any complex alignment work, allowing detection tasks to be prepared and completed quickly and easily. SICK's fork sensors are suited to numerous applications, such as detecting parts in production processes, checking whether various objects are present, or intralogistics processes.
WFM have a rugged aluminium housing and are available in five different designs with fork widths ranging from 30 mm to 180 mm and fork depths of between 40 mm and 120 mm.
At a glance
Clearly visible red emitted light
No setup required: The sensor is ready for operation immediately
Receive indicator, visible all-round
5 fork sizes with a maximum depth of 120 mm and a maximum width of 180 mm
Stable aluminium housing with IP 67 enclosure rating
No setup required: The sensor is ready for operation immediately
Receive indicator, visible all-round
5 fork sizes with a maximum depth of 120 mm and a maximum width of 180 mm
Stable aluminium housing with IP 67 enclosure rating
Your Benefit
Fixed parameters guarantee a high level of operational safety with extremely simple commissioning
A visible red light enables easy alignment of the WFM
The all-round visible receive indicator enables constant process control
A wide range of different fork sizes increases installation flexibility
Stable aluminium housing for use in harsh industrial environments
A visible red light enables easy alignment of the WFM
The all-round visible receive indicator enables constant process control
A wide range of different fork sizes increases installation flexibility
Stable aluminium housing for use in harsh industrial environments
Applications
Detecting objects in production processes
Monitoring the presence of different objects
Monitoring the presence of different objects
Note
屬性 | 值 |
---|---|
Sensor Style | Fork |
Detection Type | Optical |
Detection Range | 30 MM |
Output Type | NPN |
Electrical Connection | M8 Connector |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Terminal Type | M8 3 Pin Connector |
Light Source | Red LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.1 ms |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -10°C |
Series | WF |
Housing Material | Metal |
Maximum Operating Temperature | +60°C |
Standards Met | CE, UL |