SICK Background Suppression Photoelectric Sensor, Block Sensor, 30 → 2000 mm Detection Range
- RS庫存編號:
- 267-0004
- 製造零件編號:
- WTB26I-39721122ZZZ
- 製造商:
- SICK
單價 個**
TWD15,036.00
(不含稅)
TWD15,787.80
(含稅)
5 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD15,036.00 |
** 參考價格
- RS庫存編號:
- 267-0004
- 製造零件編號:
- WTB26I-39721122ZZZ
- 製造商:
- SICK
- COO (Country of Origin):
- DE
Overview
The W26 is equipped with new technologies such as Twin Eye, Line Spot, ClearSens and OptoFilter for reliable object detection. It can be quickly and conveniently adjusted via the Blue Pilot operating and display concept. Since every W26 is designed as a Smart Sensor, it can be configured to fit the application via IO-Link and offers additional diagnostic functions and Smart Tasks. It is therefore a trailblazer on the path to Industry 4.0. The highly-visible Pinpoint LED and the infrared LED are available as the light source.
The durable laser inscription ensures device identification in the long run. Thanks to the very rugged VISTAL® housing and the predictive maintenance, the W26 offers very high reliability and prevents unplanned machine downtimes.
At a glance
Technologies: ClearSens, Line Spot, Twin Eye with OptoFilter
Blue Pilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator
or via IO-Link
Pinpoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Blue Pilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator
or via IO-Link
Pinpoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Your Benefit
Usability and uniform operation thanks to optical quality display on the housing or conveniently via IO-Link
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of
the Pinpoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is
thereby a trailblazer for Industry 4.0 applications
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of
the Pinpoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is
thereby a trailblazer for Industry 4.0 applications
Applications
Consumer goods
Automotive and parts suppliers
Wood
Storage and conveyor
Handling and assembly
Metal and steel
Stone, ceramic, glass
Textile
Automotive and parts suppliers
Wood
Storage and conveyor
Handling and assembly
Metal and steel
Stone, ceramic, glass
Textile
Note
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 30 → 2000 mm |
Output Type | PNP/NPN |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | 6 Pin Connector |
Light Source | LED |
IP Rating | IP65 |
Maximum Current | 100 mA |
Response Time | 500 μs |
Maximum Operating Temperature | +60°C |
Mounting Type | Threaded |
Housing Material | Plastic, VISTAL |
Minimum Operating Temperature | -40°C |
Series | W26 |
Standards Met | CE, cULus |