SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 1.5 m Detection Range
- RS庫存編號:
- 266-8716
- 製造零件編號:
- RAY10-AB1GBL
- 製造商:
- SICK
單價 個**
TWD15,064.00
(不含稅)
TWD15,817.20
(含稅)
1 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD15,064.00 |
** 參考價格
- RS庫存編號:
- 266-8716
- 製造零件編號:
- RAY10-AB1GBL
- 製造商:
- SICK
- COO (Country of Origin):
- US
Overview
In combination with a reflector, the Reflex Array Multitask photoelectric sensor detects leading edges of small, flat, transparent or unevenly formed objects on conveyor belts within its light array. Detection takes place regardless of where and how the objects are positioned on a conveyor belt. The photoelectric sensor reliably detects objects such as glass bottles and polybags. The Reflex Array can even detect perforated objects easily without triggering multiple switching operations.
This reduces the overall costs and accelerates the commissioning process. Compared to other solutions that involve use of individual photoelectric sensors or small light grids, Reflex Array offers substantial cost benefits.
At a glance
RAY10: 25 mm-high light array, detects objects ≥ 5 mm
RAY26: 55 mm-high light array, three variants, detects objects ≥ 3 mm, ≥ 5 mm or ≥ 10 mm
Display for predictive maintenance on the sensor
RAY26: 55 mm-high light array, three variants, detects objects ≥ 3 mm, ≥ 5 mm or ≥ 10 mm
Display for predictive maintenance on the sensor
transmits maintenance signals to the PLC via IO-Link
Conveyor belt suppression for RAY26
Conveyor belt suppression for RAY26
Your Benefit
Reduces the overall costs for detection by up to 50% compared to other solutions
Detection of objects with a size of ≥ 1 mm in a 20 mm-high light array or ≥ 3 mm, ≥ 5 mm or ≥ 10 mm in a 55 mm-high light array or ≥ 5 mm in a 25 mm-high light array
Conveyor belt suppression: Manual or via IO-Link
Pinpoint LED enables great visibility of the light array and easy and fast optical alignment
Predictive maintenance using Auto Adapt reduces downtime
Detection of objects with a size of ≥ 1 mm in a 20 mm-high light array or ≥ 3 mm, ≥ 5 mm or ≥ 10 mm in a 55 mm-high light array or ≥ 5 mm in a 25 mm-high light array
Conveyor belt suppression: Manual or via IO-Link
Pinpoint LED enables great visibility of the light array and easy and fast optical alignment
Predictive maintenance using Auto Adapt reduces downtime
Applications
Conveyor belts: Detection of small, flat, perforated, unevenly formed or transparent objects
Automotive industry
Electronics industry
Food and beverage industry
Logistics
Steel industry
Wood industry
Automotive industry
Electronics industry
Food and beverage industry
Logistics
Steel industry
Wood industry
Note
屬性 | 值 |
---|---|
Sensor Style | Rectangular |
Detection Type | Retroreflective |
Detection Range | 1.5 m |
Output Type | NPN, PNP, Push Pull |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | Cable With Connector |
Light Source | Pin Point LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Series | HTB18 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Threaded |
Housing Material | ABS, Plastic |
Standards Met | CE, UL |