SICK Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range
- RS庫存編號:
- 266-8150
- 製造零件編號:
- HSE18-P4A1BA
- 製造商:
- SICK
單價 個**
TWD7,507.00
(不含稅)
TWD7,882.35
(含稅)
1 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD7,507.00 |
** 參考價格
- RS庫存編號:
- 266-8150
- 製造零件編號:
- HSE18-P4A1BA
- 製造商:
- SICK
- COO (Country of Origin):
- US
Overview
The SureSense family of photoelectric sensors provides reliable detection of virtually any object in any environment. This versatility allows detection of the very basic to most difficult objects including black, shiny, transparent, varying color and more. SureSense does this by providing best-in-class performance along with an extremely broad offering of sensing options, output types and advanced features.
An intuitive signal strength light bar makes installation and troubleshooting easier than ever. All this cutting edge technology is built into a VISTAL™ housing, which is 9 times stronger than ABS housings.
At a glance
The most flexible and complete portfolio of hybrid sensors
New and intuitive light strip
Best background suppression in the sector
Detection of transparent objects with Auto Adapt technology
VISTAL housing
New and intuitive light strip
Best background suppression in the sector
Detection of transparent objects with Auto Adapt technology
VISTAL housing
Your Benefit
Solve the vast majority of a customer's applications with a single sensor family
Standardize mounting designs, accessories, set-up procedures and suppliers
Fast and simple alignment during installation
Continuous indication of signal strength
Reliably sense objects of varying colors and materials
Transparent object detection in tough environments with minimal need for additional cleaning
Reduce replacement costs and down time due to damages during installation or use
Standardize mounting designs, accessories, set-up procedures and suppliers
Fast and simple alignment during installation
Continuous indication of signal strength
Reliably sense objects of varying colors and materials
Transparent object detection in tough environments with minimal need for additional cleaning
Reduce replacement costs and down time due to damages during installation or use
Applications
Machines with a wide variety of detection tasks
Detection of transparent objects
Detection of objects with a wide variety of colors
Applications with AC power supply
Detection of small objects and through small openings
OEM machine construction (e.g., packaging industry, consumer goods, wood processing, etc.)
Detection of transparent objects
Detection of objects with a wide variety of colors
Applications with AC power supply
Detection of small objects and through small openings
OEM machine construction (e.g., packaging industry, consumer goods, wood processing, etc.)
Note
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 20 m |
Output Type | PNP |
Electrical Connection | M12 Male Connector |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Terminal Type | M12 Male Connector |
Light Source | LED |
IP Rating | IP67, IP69K |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Mounting Type | Threaded |
Minimum Operating Temperature | -40°C |
Series | SureSense |
Maximum Operating Temperature | +70°C |
Housing Material | Plastic |
Standards Met | CE, cULus, ECOLAB |
Thread Size | M18 |