SICK Through Beam Photoelectric Sensor, Miniature Sensor, 0 → 200 mm Detection Range
- RS庫存編號:
- 266-7994
- 製造零件編號:
- GSE2FS-P1121
- 製造商:
- SICK
單價 個**
TWD7,062.00
(不含稅)
TWD7,415.10
(含稅)
當前暫無庫存,可於01/02/2025發貨,6 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD7,062.00 |
** 參考價格
- RS庫存編號:
- 266-7994
- 製造零件編號:
- GSE2FS-P1121
- 製造商:
- SICK
- COO (Country of Origin):
- MY
Overview
The G2 Flat is a miniature photoelectric sensor for use in particularly compact plants and robotics systems. With powerful background suppression (BGS), the sensor can be relied upon to detect objects at distances starting from just 8 mm – virtually regardless of object size and surface. This makes it an excellent solution for all kinds of tasks wherever space is at a premium and opens up entirely new possibilities for miniaturization in industrial environments.
Sensor integration and handling could not be easier. As one of the smallest photoelectric sensor product families from SICK, the G2 Flat is the smart application solution in a miniature format for industrial automation.
At a glance
Ultra-thin housing for the tightest of installation spaces
BGS: Object detection starting from just 8 mm
Detection of objects from 0.1 mm in size
Reliable detection of jet-black, specular, transparent, and shiny objects
Pinpoint LED
VISTAL® housing, steel mounting plates
Can be adjusted individually to OEM requirements
BGS: Object detection starting from just 8 mm
Detection of objects from 0.1 mm in size
Reliable detection of jet-black, specular, transparent, and shiny objects
Pinpoint LED
VISTAL® housing, steel mounting plates
Can be adjusted individually to OEM requirements
Your Benefit
The ultra-thin G2 Flat sensors can be integrated into miniature plants and very tight installation spaces
Reliable detection: Detect objects with excellent and high-performance background suppression starting from just 8 mm
Even the smallest of objects can be detected without problems
Versatility of use: The G2 Flat can be relied upon to detect jet-black, specular, transparent, and shiny objects
Easy installation and maintenance – not least thanks to easy differentiation between sender and receiver
Ultra-reliable sensor design with VISTAL® housing and steel mounting plates
Reliable detection: Detect objects with excellent and high-performance background suppression starting from just 8 mm
Even the smallest of objects can be detected without problems
Versatility of use: The G2 Flat can be relied upon to detect jet-black, specular, transparent, and shiny objects
Easy installation and maintenance – not least thanks to easy differentiation between sender and receiver
Ultra-reliable sensor design with VISTAL® housing and steel mounting plates
Applications
Robot arms and grippers
OEM machine builders (e.g., pharmaceutical, packaging, automotive industry, logistics)
Small conveyors for electronics, solar cells, printed circuit boards, and small parts
Parts conveyors
Modern vending machines
Modern doors and gate systems
Logistics devices such as shuttle systems and stackers
OEM machine builders (e.g., pharmaceutical, packaging, automotive industry, logistics)
Small conveyors for electronics, solar cells, printed circuit boards, and small parts
Parts conveyors
Modern vending machines
Modern doors and gate systems
Logistics devices such as shuttle systems and stackers
Note
屬性 | 值 |
---|---|
Sensor Style | Miniature |
Detection Type | Through Beam |
Detection Range | 0 → 200 mm |
Output Type | PNP |
Electrical Connection | Cable |
Switching Mode | Dark Switching |
Maximum DC Voltage | 30V |
Terminal Type | Cable 2 Meter |
Light Source | PinPoint LED |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | 0.625 ms |
Housing Material | Plastic |
Minimum Operating Temperature | +25°C |
Maximum Operating Temperature | +50°C |
Series | G6 |
Standards Met | CE |