Omron Diffuse Photoelectric Sensor, Block Sensor, 700 mm Detection Range
- RS庫存編號:
- 266-1530
- 製造零件編號:
- E3S-AD37
- 製造商:
- Omron
當前暫無庫存,可於16/09/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD8,192.00
(不含稅)
TWD8,601.60
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD8,192.00 |
- RS庫存編號:
- 266-1530
- 製造零件編號:
- E3S-AD37
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Omron Built-in amplifier photoelectric sensor has self-diagnostic function it checks changes in environmental conditions especially a change in the ambient temperature and self-diagnoses the resistance against the changes. It has two-turn sensitivity adjustor with indicator.
Diffuse reflective 70 cm
880 nm wavelength of LED light source
Prewired connector
Load short-circuit protection
Reverse connection protection
880 nm wavelength of LED light source
Prewired connector
Load short-circuit protection
Reverse connection protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 700 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable |