Omron Through Beam Photoelectric Sensor, Block Sensor
- RS庫存編號:
- 262-8888
- 製造零件編號:
- E3Z-LT86
- 製造商:
- Omron
單價 個**
TWD1,803.00
(不含稅)
TWD1,893.15
(含稅)
當前暫無庫存,可於21/03/2025發貨,6 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD1,803.00 |
** 參考價格
- RS庫存編號:
- 262-8888
- 製造零件編號:
- E3Z-LT86
- 製造商:
- Omron
- COO (Country of Origin):
- CN
Omron Photoelectric Sensor, PNP Output, Through-Beam Detection Type - E3Z-LT86
This photoelectric sensor from Omron is designed with cutting-edge technology to provide accurate detection capabilities in various industrial settings. With features like through beam detection, block style design, PNP output, and light/dark switching mode, this sensor offers reliable performance in demanding environments.
Features & Benefits
• Offers through-beam detection to ensure precise detection of objects passing between the transmitter and receiver, improving accuracy in automated processes.
• Comes in a block style design which is compact and easy to install, making it ideal for space-constrained applications.
• Has PNP output that allows for seamless integration with other automation systems, enhancing overall operational efficiency.
•Available in a Light/Dark switching mode that offers flexibility in detection settings, enabling customisation based on specific requirements.
• Comes in a block style design which is compact and easy to install, making it ideal for space-constrained applications.
• Has PNP output that allows for seamless integration with other automation systems, enhancing overall operational efficiency.
•Available in a Light/Dark switching mode that offers flexibility in detection settings, enabling customisation based on specific requirements.
Applications
• Used for assembly line automation for detecting parts in manufacturing processes to ensure smooth operations.
• Can be used for packaging machinery by Integrating it for accurate product positioning and quality control.
• Suited for material handling systems to enables efficient material handling by detecting the presence of objects on conveyor belts.
• Used for industrial machinery to enhance safety by detecting potential obstructions in machinery operation.
• Can be used for packaging machinery by Integrating it for accurate product positioning and quality control.
• Suited for material handling systems to enables efficient material handling by detecting the presence of objects on conveyor belts.
• Used for industrial machinery to enhance safety by detecting potential obstructions in machinery operation.
Can it detect objects in challenging lighting conditions?
Yes, this photoelectric sensor is equipped with a light/dark switching mode that ensures reliable detection in varying lighting environments.
Will it work with my existing automation system?
Yes, the PNP output feature allows seamless integration with a wide range of automation systems for enhanced operational efficiency.
Is this sensor suitable for use in outdoor environments?
While this sensor is designed for indoor use, it can be utilised in outdoor settings with proper enclosure and protection from environmental elements.
Can it detect transparent objects?
Yes, the through beam detection feature ensures accurate detection of transparent objects passing through the sensor's detection field.
Is this sensor compatible with high-traffic industrial environments?
Yes, this photoelectric sensor is designed to withstand high-traffic industrial environments, ensuring consistent and reliable performance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | M8 4-Pin Connector |
Light Source | Red Light |
IP Rating | IP67 |
Response Time | 1 ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Series | E3Z |
Housing Material | PBT |
Standards Met | CE |