RS PRO Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
- RS庫存編號:
- 254-3762
- 製造商:
- RS PRO
可享批量折扣
單價(不含稅) 個
TWD320.00
(不含稅)
TWD336.00
(含稅)
11 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 9 | TWD320.00 |
10 - 19 | TWD310.00 |
20 - 49 | TWD294.00 |
50 + | TWD256.00 |
- RS庫存編號:
- 254-3762
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Fork / Slot Through Beam Photoelectric Sensor U Shape Fixed 5 mm Detection
The Through Beam reflection photelectric sensor from RS PRO includes excellent performance providing you with a fixed sensing distance of 5 mm. The photoelectric sensor has a U fork or slot shape design where objects pass through the slot or between the U Fork which uses through-beam photoelectric technology to detect the objects. The transmitter, and receiver designed so that with the slot sensor they face each other but will only work with objects that can pas between the transmitter and receiver. The wealth of features with the sensor includes infrared light source, fixed distance detection, anti-interference, high optical resolution, easy alignment, NPN selectable, LED display allowing you to check the sensors operation all providing complete short circuit, overload, reverse polarity protection, flexible and easy to use emitter and receiver.
Features & Benefits
- Through Beam Reflection Photoelectric sensor
- Fork / Slot U Shaped design
- Various models available
- 5 mm Fixed detection range
- Good detection accuracy
- Excellent for a stable strong object detection especially small objects
- 1 m PVC Cable Connection
- Infrared LED light source 855 Nm
- Anti-Ambient light fluorescent lamp 1,000 Lux
- PNP NO/NC output
- Supply voltage 5 to 24 V dc
- Short circuit, overload, reverse polarity protection
- Yellow LED output indicator
- Quick set-up, alignment of transmitter and received not required
- PBT housing
- IP65 Protection
- CE Certified
Applications
- Automation door and gate systems, storage and conveyor systems, material flow technology
- Transparent product detection, packaging, industrial and many more working environments, stable and strong detection of objects
What is the Through-Beam Photoelectric Sensor
This sensor is made up of a light emitter and a light receiver, the detection distance can be increased by separating the light emitter and receiver. When using the through-beam sensor the emitted and receiver are installed either side of the of the path of objects to be detected. When the object passes through the light beam the light is blocked by the object and the light receiving device acts to output a switch control signal.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
屬性 | 值 |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 5 mm |
Output Type | PNP NONC |
Electrical Connection | 1m Cable |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 24V |
Light Source | Infrared LED |
IP Rating | IP65 |
Maximum Current | 50mA |
Response Time | <1ms |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Series | PU05 |
Housing Material | PBT |
Standards Met | CE |