RS PRO background Suppression Photoelectric Sensor, Barrel Sensor, 0.1 m Detection Range
- RS庫存編號:
- 254-3713
- 製造商:
- RS PRO
可享批量折扣
單價 個**
TWD1,623.00
(不含稅)
TWD1,704.15
(含稅)
11 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 9 | TWD1,623.00 |
10 - 19 | TWD1,574.00 |
20 - 49 | TWD1,492.00 |
50 + | TWD1,298.00 |
** 參考價格
- RS庫存編號:
- 254-3713
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Diffuse (BGS) Photoelectric Sensor 18 mm Cylindrical 10 cm Detection
The Diffuse photelectric sensor from RS PRO includes BGS (background suppression), excellent light reflection measurement sensor using background suppression technology providing stable and reliable sensor detection. The photoelectric sensor has a cylindrical barrel short case shape design plus is IP67 rated (waterproof) making the sensor an excellent choice for use in small and confined space environments and, for use in harsh environments. Flexible and easy to operate, red light source, LED output indicators, 0.5 Ms response time, universal housing, High EMC capability, short circuit, overload, and reverse protection are just a few of the features within the RS PRO Photoelectric sensor.
Features & Benefits
- Background Suppression Diffuse Reflection Photoelectric sensor
- 10 cm (non-adjustable) detection range
- Good detection accuracy distance using background suppression (BGS) technology
- M12 4-core Connection
- 18 mm Threaded cylindrical mounting, short case design
- Red (660 nm) light source
- Anti-ambient light – Anti-sunlight interference 10,000 Lux, incandescent light 3,000 Lux
- NPN NO-NC output
- Supply voltage 10 to 30 V dc
- Short circuit, overload, reverse polarity protection
- Green and Yellow LED output indicator, 360° visibility
- PC plus ABS sensor housing, PMMA Filter
- IP67 Protection
- CE Certified
Applications
- Detecting several objects from a common carrying system
- Detection of translucent objects, levels of contained substances
- reliable for black and white colour target presence
- Detecting a box, material, or part
- Error detection and many more
What is the Diffuse Reflection Photoelectric Sensor
Diffuse reflection sensors are used for the direct detection of an object when the light sent out from the sensor hits the object and is reflected back to the sensor receiver then the diffuse reflection sensor issues a switching signal. The transmitter and the receiver are combined within the sensor in a singular housing. The transmitter sends out a continuous beam of light which can be red light, infrared or laser light.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
屬性 | 值 |
---|---|
Sensor Style | Barrel |
Detection Type | background Suppression |
Detection Range | 0.1 m |
Output Type | NPN NONC |
Switching Mode | Light / Dark switching |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Light Source | Red Light |
IP Rating | IP67 |
Maximum Current | 100mA |
Response Time | ≤0.5ms |
Mounting Type | Screw Nut |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Housing Material | PC, ABS |
Series | PSS |
Standards Met | CE |
Thread Size | M18 |