Sensors
Photoelectric Sensors
Omron Through Beam Photoelectric Sensor, Fork Sensor, 13 mm Detection Range
RS庫存編號:
219-2331
製造零件編號:
EE-SPX403N
製造商:
Omron
查看此類別
35 現貨庫存,可於4工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價(不含稅) 個
TWD2,196.00
(不含稅)
TWD2,305.80
(含稅)
單位
每單位
1 - 5
TWD2,196.00
6 +
TWD2,115.00
RS庫存編號:
219-2331
製造零件編號:
EE-SPX403N
製造商:
Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
JP
EESPX Photo-Interrupter (Slotted Head) Proximity Switches
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.
Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
屬性
值
Sensor Style
Fork
Detection Type
Through Beam (Fork)
Detection Range
13 mm
Output Type
NPN
Electrical Connection
Non-Solder Connector
Maximum DC Voltage
24V
Light Source
Infrared
IP Rating
IP50
Maximum Current
80 mA
Maximum Operating Temperature
+55°C
Housing Material
PC
Minimum Operating Temperature
-10°C