Omron Through Beam Photoelectric Sensor, Slot Sensor, 500 mm Detection Range
- RS庫存編號:
- 214-8054
- 製造零件編號:
- ZX-LT005
- 製造商:
- Omron
可供預購。
單價(不含稅) 個
TWD46,265.00
(不含稅)
TWD48,578.25
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD46,265.00 |
- RS庫存編號:
- 214-8054
- 製造零件編號:
- ZX-LT005
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Omron through-beam laser sensor head with 5mm beam width but requires amplifier.
High Accuracy
Stable Measurements
High quality and reliability
Stable Measurements
High quality and reliability
規格
屬性 | 值 |
---|---|
Sensor Style | Slot |
Detection Type | Through Beam |
Detection Range | 500 mm |
Electrical Connection | Connector Relay |
Terminal Type | Connector Relay |
Light Source | Laser |
IP Rating | IP40 |
Housing Material | Polyetherimide, Polycarbonate, Glass |
Series | ZX |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Standards Met | IEC 60529 |