SICK Distance Distance Sensor, Block Sensor, 200 mm → 10 m Detection Range
- RS庫存編號:
- 213-3759
- 製造零件編號:
- DS50-P1112
- 製造商:
- SICK
單價 個**
TWD17,272.00
(不含稅)
TWD18,135.60
(含稅)
4 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD17,272.00 |
** 參考價格
- RS庫存編號:
- 213-3759
- 製造零件編號:
- DS50-P1112
- 製造商:
- SICK
- COO (Country of Origin):
- DE
Overview
At a glance
Your Benefit
SICK is once again setting the standard in the field of distance sensors with the new generation of Dx50-2 sensors, which provide the perfect combination of measurement performance and size. Based on the patented and improved HDDM™ time-of-flight technology, the new product family supports precise and reliable measuring, with ranges of up to 10 m on black targets and up to 30 m on white targets. The Dx50-2 sensors feature an intuitive display, saving time during installation and commissioning. The high output rate of the sensors delivers up to 3,000 distance values per second for maximum throughput and process quality. The Dx50-2 sensors have a rugged housing and provide reliable operation despite extreme temperatures and harsh ambient conditions. Since the settings for speed, sensing range, and repeatability can be adjusted to meet current requirements, the Dx50-2 sensors can be customized to suit each and every possible application.
Applications
wide measuring range and a compact housing increase the number of application possibilities
Very high throughput thanks to a high measuring frequency
Precise and reliable measurement regardless of object color improves uptime and process quality
Withstands harsh ambient conditions thanks to ruggedness, a wide temperature range, and ambient light immunity
Integrated shape comparison for straightforward checking and sorting of objects
Fast and easy commissioning via intuitive display menu structure, easy-teach option, Wireless LAN, multifunctional input, or IO-Link saves time
Full process control with IO-Link from commissioning to maintenance
Reliable, patented HDDM time-of-flight technology
Shape comparison integrated in sensor
IO-Link, analog and digital output
Display with intuitive operation and easy-teach option
Enclosure rating IP 65 and IP 67
Very high throughput thanks to a high measuring frequency
Precise and reliable measurement regardless of object color improves uptime and process quality
Withstands harsh ambient conditions thanks to ruggedness, a wide temperature range, and ambient light immunity
Integrated shape comparison for straightforward checking and sorting of objects
Fast and easy commissioning via intuitive display menu structure, easy-teach option, Wireless LAN, multifunctional input, or IO-Link saves time
Full process control with IO-Link from commissioning to maintenance
Reliable, patented HDDM time-of-flight technology
Shape comparison integrated in sensor
IO-Link, analog and digital output
Display with intuitive operation and easy-teach option
Enclosure rating IP 65 and IP 67
Note
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 200 mm → 10 m |
Output Type | 2 x PNP NO/NC |
Electrical Connection | M12 5 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 5 Pin Connector |
IP Rating | IP65 |
Maximum Current | 100 mA |
Response Time | 20 ms, 30 ms |
Maximum Operating Temperature | +65°C |
Housing Material | Die Cast Zinc |
Series | Dx50 |