The Baumer light barrier has 15 to 180 mm sensing range and used pulsed pinpoint LED. It has push-pull output with teach-in IO-Link and sleeve smooth mechanical mounting by connector M8 which has 4 pin with 200mm fly lead. It has 60 mm focus on distance and protected against short circuit and reverse polarity.
Operating temperature -20 to +50 °C Protection class IP 67