- RS庫存編號:
- 179-5342
- 製造零件編號:
- SA1U-T50MWT
- 製造商:
- Idec
31 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD4,055.00
(不含稅)
TWD4,257.75
(含稅)
單位 | Per unit |
1 - 24 | TWD4,055.00 |
25 - 49 | TWD3,893.00 |
50 + | TWD3,730.00 |
- RS庫存編號:
- 179-5342
- 製造零件編號:
- SA1U-T50MWT
- 製造商:
- Idec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Universal voltage types operate on 24 to 240V AC and 12 to 240V DC. DC power types operate on 12 to 24V DC.
Four sensing methods: through-beam, polarized retro-reflective, diffuse-reflective, and background suppression.
Adjustable time delay: 0.1 to 5 seconds
Mounting hole centers: 40, 50 to 55 mm
Operation and stable LED indicators.
SPDT contact for relay output type.
Transistor output type has NPN and PNP open collector dual outputs.
Interference prevention allows two units to be mounted in close proximity (except through-beam type).
Spring-up terminal block structure enables easy wiring. Wiring can be extended to up to 100m using ø8 to ø10 mm round cables.
Four sensing methods: through-beam, polarized retro-reflective, diffuse-reflective, and background suppression.
Adjustable time delay: 0.1 to 5 seconds
Mounting hole centers: 40, 50 to 55 mm
Operation and stable LED indicators.
SPDT contact for relay output type.
Transistor output type has NPN and PNP open collector dual outputs.
Interference prevention allows two units to be mounted in close proximity (except through-beam type).
Spring-up terminal block structure enables easy wiring. Wiring can be extended to up to 100m using ø8 to ø10 mm round cables.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 50 m |
Output Type | NPN/PNP |
Electrical Connection | Screw |
Maximum DC Voltage | 30V |
Terminal Type | Spring Up |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Mounting Type | Flange Mount |
Maximum Operating Temperature | +60°C |
Series | SA1U |
Housing Material | PBT |
Minimum Operating Temperature | -25°C |
Standards Met | CE Certified, cULus Listed |