- RS庫存編號:
- 179-5308
- 製造零件編號:
- SA1E-LPP3-2M
- 製造商:
- Idec
此產品已停售
- RS庫存編號:
- 179-5308
- 製造零件編號:
- SA1E-LPP3-2M
- 製造商:
- Idec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Six sensing methods
Cable model (three cable lengths) and M8 connector models are available.
NPN output, PNP output, light ON, dark ON can be selected.
Sensing range doubled with SA1E-T through-beam and SA1E-P polarized retro-reflective models.
Highly stable with excellent resistance against vibration and shock resistance.
Coaxial polarized retro-reflective model (SA1E-X) ensures stable detection, unaffected by construction, inclination or shaking of the object, and a high-speed response and small beam ensure reliable counting of target objects moving at high speed.
Air blower mounting block for installing an air blower to clean the lens surface. Ideal to maintain a clean lens surface and sensor performance.
Nine types of slits for through-beam models available.
Cable model (three cable lengths) and M8 connector models are available.
NPN output, PNP output, light ON, dark ON can be selected.
Sensing range doubled with SA1E-T through-beam and SA1E-P polarized retro-reflective models.
Highly stable with excellent resistance against vibration and shock resistance.
Coaxial polarized retro-reflective model (SA1E-X) ensures stable detection, unaffected by construction, inclination or shaking of the object, and a high-speed response and small beam ensure reliable counting of target objects moving at high speed.
Air blower mounting block for installing an air blower to clean the lens surface. Ideal to maintain a clean lens surface and sensor performance.
Nine types of slits for through-beam models available.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 300 mm → 10 m |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
IP Rating | IP67 |
Maximum Current | 35 mA |
Response Time | 250 μs |
Housing Material | PBT |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Series | SA1E |
Mounting Type | Flange Mount |
Standards Met | CE Certified, cULus Listed |