Sensors
Photoelectric Sensors
Baumer Background Suppression Photoelectric Sensor, Block Sensor, 15 mm → 250 mm Detection Range
RS庫存編號:
176-9034
製造零件編號:
O300.GL-GW1J.72N
製造商:
Baumer
查看此類別
單價(不含稅) 個
TWD9,158.00
(不含稅)
TWD9,615.90
(含稅)
Add to Basket
單位
選擇或輸入數量
添加到購物車
6 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
即時庫存查詢
單位
每單位
1 +
TWD9,158.00
添加到收藏夾
RS庫存編號:
176-9034
製造零件編號:
O300.GL-GW1J.72N
製造商:
Baumer
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
CH
The Baumer photoelectric sensor is a background suppression block sensor with 15 mm to 250 mm of detection range and threaded mounting type.
Minimum Operating Temperature: -10°C
Maximum Operating Temperature: +60°C
屬性
值
Sensor Style
Block
Detection Type
Background Suppression
Detection Range
15 mm → 250 mm
Electrical Connection
M8 4 Pin Connector
Maximum DC Voltage
30V
Terminal Type
Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<250 μs
Mounting Type
Threaded
Housing Material
Plastic
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Series
O300
Standards Met
CE Certified, cULus Listed