Wurth Elektronik 4123M Series PCB Terminal Block, 12-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Solder
- RS庫存編號:
- 191-5869
- 製造零件編號:
- 691412320012M
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於20/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每盤 50 個)
TWD115.40
(不含稅)
TWD121.17
(含稅)
單位 | Per unit | Per Bag* |
50 - 50 | TWD115.40 | TWD5,770.00 |
100 - 150 | TWD112.80 | TWD5,640.00 |
200 + | TWD110.40 | TWD5,520.00 |
* 參考價格 |
- RS庫存編號:
- 191-5869
- 製造零件編號:
- 691412320012M
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 12 |
Pitch | 3.81mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Solder |
Type | Terminal Block |
Current Rating | 4A |
Body Orientation | 45 ° |
Colour | Grey |
Voltage Rating | 1.6 kV ac, 2.5 kV ac, 300 V ac, 450 V ac |
Series | 4123M |
Width | 12mm |
Length | 47.22mm |
Depth | 13.2mm |