Wurth Elektronik 5.08mm Pitch 3 Way Horizontal Pluggable Terminal Block, Cable Mount, Solder Termination
- RS庫存編號:
- 190-9446
- 製造零件編號:
- 691343510003
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 190-9446
- 製造零件編號:
- 691343510003
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | 3435 |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Cable Mount |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 1.6 kV |
Colour | Green |
Material | Polyamide |