Wurth Elektronik 701511500 Nylon Support Post for 3.2 mm PCB Hole
- RS庫存編號:
- 184-2218
- 製造零件編號:
- 701511500
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 袋,共 1000 件)*
TWD6,812.00
(不含稅)
TWD7,152.60
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1 件從 2026年8月31日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 1 | TWD6,812.00 | TWD6.812 |
| 2 - 3 | TWD6,662.00 | TWD6.662 |
| 4 + | TWD6,520.00 | TWD6.52 |
* 參考價格
- RS庫存編號:
- 184-2218
- 製造零件編號:
- 701511500
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Support Post | |
| Chassis Hole Diameter | 3.2mm | |
| PCB Hole Diameter | 3.2mm | |
| Chassis Thickness | 1.6mm | |
| Material | Nylon | |
| Colour | Natural | |
| Standards/Approvals | REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), RoHS (2011/65/EU&2015/863), Conform (IEC 61249-2-21), Flammability Rating according to UL94 V-2 | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Support Post | ||
Chassis Hole Diameter 3.2mm | ||
PCB Hole Diameter 3.2mm | ||
Chassis Thickness 1.6mm | ||
Material Nylon | ||
Colour Natural | ||
Standards/Approvals REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), RoHS (2011/65/EU&2015/863), Conform (IEC 61249-2-21), Flammability Rating according to UL94 V-2 | ||
Applications
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing
相關連結
- Wurth Elektronik Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701510500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701513000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701512000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701515000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701521500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701516500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701514000 Nylon Support Post for 3.2 mm PCB Hole