Phoenix Contact GMVSTBR 2.5/4-STF-7.62 Series Right Angle Screw PCB Terminal Block, 4-Contact, 1 Row, 7.62 mm Pitch

可享批量折扣

小計(1 盒,共 50 件)*

TWD10,590.00

(不含稅)

TWD11,119.50

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
50 - 200TWD211.80TWD10,590.00
250 +TWD190.60TWD9,530.00

* 參考價格

RS庫存編號:
882-0843
製造零件編號:
1847903
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

4

Sub Type

Connector

Number of Rows

1

Pitch

7.62mm

Current

12A

Housing Material

Polyamide

Termination Type

Screw

Mount Type

Screw

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

1 kV

Series

GMVSTBR 2.5/4-STF-7.62

Minimum Operating Temperature

-40°C

Contact Material

Tin

Contact Gender

Female

Maximum Operating Temperature

100°C

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: GMVSTBR 2,5/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 90 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

相關連結