Amphenol Communications Solutions Bergcon Series Straight Cable PCB Socket, 6-Contact, 2 Row, 2.54 mm Pitch Crimp
- RS庫存編號:
- 182-3109
- 製造零件編號:
- 65846-015LF
- 製造商:
- Amphenol Communications Solutions
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 5 件)*
TWD59.00
(不含稅)
TWD61.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 625 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 245 | TWD11.80 | TWD59.00 |
| 250 - 495 | TWD11.40 | TWD57.00 |
| 500 + | TWD11.00 | TWD55.00 |
* 參考價格
- RS庫存編號:
- 182-3109
- 製造零件編號:
- 65846-015LF
- 製造商:
- Amphenol Communications Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Sub Type | Housing | |
| Pitch | 2.54mm | |
| Termination Type | Crimp | |
| Housing Material | Polyphenylene Ether | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 1 kV | |
| Series | Bergcon | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Sub Type Housing | ||
Pitch 2.54mm | ||
Termination Type Crimp | ||
Housing Material Polyphenylene Ether | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 1 kV | ||
Series Bergcon | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
PV® Wire-to-Board Connector System, Mini Latching, Double Row, 6 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing.
相關連結
- Amphenol Communications Solutions Bergcon Series Straight Cable PCB Socket 2 Row, 2.54 mm Pitch Crimp
- Amphenol Communications Solutions 2.54 mm Pitch 2 Row Straight
- Amphenol Communications Solutions FLHCT0 FLHCT003 Crimp Tool for Crimp Contacts
- Amphenol Communications Solutions Female Crimp Connector Housing 10 Way, 1 Row
- Amphenol Communications Solutions Crimp Socket Contact for use with FLH Series
- Amphenol Communications Solutions 2.54 mm Pitch 1 Row
- Amphenol Communications Solutions Crimp Tool Crimp Tool for D-Sub Connector
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Crimp-to-Wire product