HARTING Har Flex Series Straight Surface Connector, 20-Contact, 2 Row, 1.27 mm Pitch Solder Wave

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD46,287.00

(不含稅)

TWD48,601.35

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年8月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD46,287.00

* 參考價格

RS庫存編號:
742-057
製造零件編號:
15210206601000
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Number of Contacts

20

Product Type

Connector

Sub Type

Female Connector

Number of Rows

2

Current

3.3A

Pitch

1.27mm

Termination Type

Solder Wave

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Cable

Stacking Height

6.25mm

Voltage

100150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The HARTING female connector is designed for board-to-cable applications, providing reliable connectivity for data, signal, and power in automation systems. Its robust construction and high-temperature tolerance make it suitable for various demanding environments.

Features & Benefits


High current rating of 3.3 A ensures reliable power transmission

Operating temperature range from -55 °C to 125 °C supports diverse applications

Surface mount design facilitates easy installation on PCBs

Constructed from liquid crystal polymer for enhanced durability

20 contacts in a 2-row configuration optimises space efficiency

1.27 mm pitch allows for Compact layouts in electronic designs

Straight orientation simplifies connection in tight spaces

Compatible with a variety of automation lifelines for versatile use

Continuous innovation ensures access to the latest connector technology

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this connector suitable for surface mounting?


Yes, this connector is designed for surface mount installation.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。