HARTING Har Flex Series Angled Through Hole Connector, 20-Contact, 2 Row, 2.54 mm Pitch Solder

N

小計(1 件)*

TWD127,697.00

(不含稅)

TWD134,081.85

(含稅)

Add to Basket
選擇或輸入數量
新產品 - 立即預訂
  • 2026年6月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD127,697.00

* 參考價格

RS庫存編號:
737-551
製造零件編號:
15854162701000
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Product Type

Connector

Number of Contacts

20

Sub Type

Female Connector

Number of Rows

2

Pitch

2.54mm

Current

21.5A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Angled

Connector System

Motherboard to daughtercard

Stacking Height

9.2mm

Voltage

50V

Series

Har Flex

Minimum Operating Temperature

-55°C

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING har-flex Hybrid F angled female connector is designed for reliable connections in various electronic applications. With a rated current of 21.5 A and a robust construction, it ensures efficient performance in demanding environments.

Features & Benefits


Female connector provides secure and reliable connections

Reflow soldering termination (SMT) simplifies assembly processes

Rated current of 21.5 A supports high-power applications

20 contacts enable versatile connectivity options

Angled orientation optimises space in Compact designs

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating ensures corrosion resistance

Liquid crystal polymer housing withstands high temperatures

Operating temperature range from -55 °C to 125 °C ensures reliability

Compliant with multiple standards for safety and quality assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

相關連結