WAGO 232 Series Angled PCB PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

小計(1 包,共 100 件)*

TWD5,460.00

(不含稅)

TWD5,733.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
100 +TWD54.60TWD5,460.00

* 參考價格

RS庫存編號:
278-1453
製造零件編號:
232-363
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Series

232

Product Type

PCB Header

Current

12A

Pitch

5.08mm

Housing Material

Polyamide 66

Number of Contacts

3

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin

Contact Material

Electrolytic Copper

Termination Type

Solder Pin

Row Pitch

5.08mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

100°C

Tail Pin Length

5mm

Contact Gender

Male

Standards/Approvals

IEC/EN 60664-1

Voltage

630 V

COO (Country of Origin):
DE
The WAGO Through Hole male header designed for double deck assembly, featuring 1.0 x 1.0 mm solder pins with angled configuration. It is available in orange color. The male headers for double deck assembly provide high density wiring for wire to board con

RoHS compliant

Anti rotation protection

相關連結