Phoenix Contact PTSM Series Right Angle Surface PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row
- RS庫存編號:
- 268-4727
- 製造零件編號:
- 1814935
- 製造商:
- Phoenix Contact
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 袋,共 600 件)*
TWD26,400.00
(不含稅)
TWD27,720.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年3月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 600 + | TWD44.00 | TWD26,400.00 |
* 參考價格
- RS庫存編號:
- 268-4727
- 製造零件編號:
- 1814935
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Series | PTSM | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus, EAC, UL | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Series PTSM | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus, EAC, UL | ||
豁免
- COO (Country of Origin):
- IN
The Phoenix Contact PCB headers which is supplied in tape on reel packing according to IEC 60286-3 for automated mounting. Additional solder anchors reduce the mechanical strain on the soldering spots.
Copper alloy contact material
相關連結
- Phoenix Contact PTSM Series Right Angle Surface PCB Header 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/ 6-HH-2.5-THR WH R32 Right Angle Header,
- Phoenix Contact PTSM 0.5/5-HH-2.5-THR WH R32 Right Angle Header,
- Phoenix Contact PTSM 0.5/2-HH-2.5-THR WH R16 Right Angle Header,
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded