Molex 43045 Series Right Angle Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 托盤,共 120 件)*

TWD4,080.00

(不含稅)

TWD4,284.00

(含稅)

Add to Basket
選擇或輸入數量
下方訂單 TWD1,300.00(不含稅)成本 TWD500.00。
有庫存
  • 加上 240 件從 2026年2月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
120 - 480TWD34.00TWD4,080.00
600 +TWD33.00TWD3,960.00

* 參考價格

RS庫存編號:
264-9823
製造零件編號:
430450821
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Series

43045

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Number of Contacts

8

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Micro Fit 3.0

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Tin

Row Pitch

3mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600 V

COO (Country of Origin):
CN
The Molex micro-fit 3.0 interconnect system is designed to meet the need for a high contact density signal or power connector. Micro-fit 3.0 right angle header it is dual row and 8 circuits are loaded with PCB press-fit metal retention clip and glow-wire

Net weight is 1.479/g

Right angle orientation

Fully shrouded

Temperature operating range is -40° to +125°C

相關連結