Molex 34861 Series Right Angle PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row
- RS庫存編號:
- 262-3491
- 製造零件編號:
- 348611406
- 製造商:
- Molex
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 130 件)*
TWD38,155.00
(不含稅)
TWD40,063.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年10月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 130 + | TWD293.50 | TWD38,155.00 |
* 參考價格
- RS庫存編號:
- 262-3491
- 製造零件編號:
- 348611406
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Series | 34861 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Tin | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, EU ELV, EU RoHS | |
| Voltage | 36V | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Series 34861 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Tin | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, EU ELV, EU RoHS | ||
Voltage 36V | ||
- COO (Country of Origin):
- CN
The Molex 12 circuit PCB header having current rating of 1.5 A and voltage rating of 36 V. It is made up of copper alloy material and gold plating.
Black in color
Low halogen
相關連結
- Molex 34861 Series Right Angle PCB Header 1.27 mm Pitch, 2 Row
- Molex 34857 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex 201021 Series Right Angle Through Hole PCB Header Pin 1.27 mm Pitch Shrouded
- ept GmbH 403 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 404 Series Right Angle Surface PCB Header 1.27 mm Pitch
- Molex 201021 Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
- Molex 201021 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex 201173 Series Right Angle Surface PCB Header Pin 1.27 mm Pitch Shrouded