Wurth Elektronik WR-PHD Series Straight PCB Header, 16 Contact(s), 2.0mm Pitch, 2 Row(s)
- RS庫存編號:
- 233-9645
- 製造零件編號:
- 621016245821
- 製造商:
- Wurth Elektronik
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 233-9645
- 製造零件編號:
- 621016245821
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Series | WR-PHD | |
| Pitch | 2.0mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Series WR-PHD | ||
Pitch 2.0mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-PHD is a 2.00 mm, SMT mount, straight low profile type dual row pin header with 16 pins having copper alloy contact material and gold contact plating. It has withstanding voltage of 500V AC and contact resistance of 20 mΩ.
Operating temperature ranges between -40°C to +105°C
500 mating cycles
RoHS compliant
UL Approved E323964