Molex 172448 Series Right Angle Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS庫存編號:
- 212-3308
- Distrelec 貨號:
- 301-57-616
- 製造零件編號:
- 1724480002
- 製造商:
- Molex
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD13.00
(不含稅)
TWD13.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 191 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13.00 |
* 參考價格
- RS庫存編號:
- 212-3308
- Distrelec 貨號:
- 301-57-616
- 製造零件編號:
- 1724480002
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Series | 172448 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Cable | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600 V | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Series 172448 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.2mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Cable | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600 V | ||
- COO (Country of Origin):
- MX
Molex 172448 Series PCB Header, 4.2mm Pitch, 4.2mm Tail Pin Length - 1724480002
This PCB header is a reliable component designed for use in modern electronic applications. A part of the Mini-Fit Jr. series, it features a dual-row layout with 2 circuits arranged in a right-angle orientation. This snap-in connector is built for durability and offers a pitch of 4.2mm, supporting efficient wire-to-board connections. Constructed from sturdy materials, it is capable of handling current ratings of up to 13A and voltage ratings of 600V.
Features & Benefits
• Shrouded design prevents accidental disconnections during operation
• Right-angled configuration facilitates space-efficient installations
• Dual-row layout optimises PCB real estate for compact designs
• Snap-in mounting type ensures secure attachment for enhanced stability
• Tin plating on contacts provides reliable conductivity and corrosion resistance
• Supports a temperature range of -40°C to +105°C for versatile usage
Applications
• Used for power distribution in automation systems
• Ideal for connections in consumer electronics assemblies
• Suitable for industrial machinery control panels
• Effective in various wire-to-board within electrical devices
How many mating cycles can this connector withstand?
This connector is designed for a maximum of 30 mating cycles, ensuring a reliable connection throughout its operational life.
What materials are used in the construction of this connector?
It is made from nylon for the body and brass for the contacts, with tin plating that enhances conductivity and corrosion resistance.
Is this connector suitable for use in high-temperature environments?
Yes, it operates effectively within a temperature
What is the recommended PCB thickness for optimal performance?
The recommended PCB thickness is 1.78mm, ensuring proper retention and alignment within the assembly.
How is this connector mounted onto the PCB?
It utilises a snap-in fitting method, providing easy installation and ensuring a secure fit on the printed circuit board.
相關連結
- Molex 172448 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 172448 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 172448 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 35318 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded