Wurth Elektronik WR-FPC Series Horizontal PCB Header, 9 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
201-8923
製造零件編號:
686109188622
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Series

WR-FPC

Pitch

1.0mm

Number of Contacts

9

Number of Rows

1

Body Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

COO (Country of Origin):
CN
The Wurth Elektronik SMT LIF Horizontal Type A has a pitch of 1.00 mm and is of vertical type. It has a working voltage of 125 V AC. The contact resistance is 30 mO. It has a LCP insulator material. The solder tabs are of brass.

Contact Material: Phosphor Bronze

Contact Plating: 2.032μm Tin over 1.27μm Nickel

Contact Type: Stamped