Fellowes Monitor Riser

小計(1 件)*

TWD2,274.00

(不含稅)

TWD2,387.70

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 11 件從 2026年6月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,274.00

* 參考價格

RS庫存編號:
204-2087
製造零件編號:
8031101
製造商:
Fellowes
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fellowes

Product Type

Monitor Riser

Maximum Load

36kg

COO (Country of Origin):
CN
The Fellowes standard monitor riser which helps to keep the monitor above the riser which can be at a proper viewing angle. It supports both small as well as large monitors. The monitor riser has adjustable feet's, which provides height adjustments to maximise viewing comfort. There is a space under the riser which can be utilized to store laptop underneath for in-office use and to save space.

• Supports large monitors up to 36kg in weight

Adjustable feet provide 5 height adjustments to

maximise viewing comfort

Stows laptop underneath for in-office use and to

save space

• Storage tray organises business essentials

Tested by FIRA International Ltd to comply with the

ergonomic requirements set out in European Health

and Safety Legislation: EN ISO 9241-5

• Maximum Monitor Size: 28"

• Maximum Monitor Weight: 36kg

• Height Adjustments: 10.7/12/13.3/14.6/15.9cm

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。