RS PRO Panel Mount LEDs, Blue Panel Mount Indicator, Wire Termination 6V dc 20 mA, IP67, 8 mm
- RS庫存編號:
- 220-8935
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
TWD707.00
(不含稅)
TWD742.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 31 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD707.00 |
| 5 - 9 | TWD691.00 |
| 10 - 24 | TWD673.00 |
| 25 + | TWD657.00 |
* 參考價格
- RS庫存編號:
- 220-8935
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LEDs | |
| Terminal Type | Wire | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 28V | |
| Mount Hole Size | 8 mm | |
| Viewing Angle | 100 ° | |
| Maximum Supply Voltage | 6V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 150mcd | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LEDs | ||
Terminal Type Wire | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Supply Voltage 28V | ||
Mount Hole Size 8 mm | ||
Viewing Angle 100 ° | ||
Maximum Supply Voltage 6V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 150mcd | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO 8mm Panel Mount LED Indicators
From RS PRO, comes a range of high-quality Panel Mount LED bulb Indicators. Manufactured for illumination in confined spaces, these RS Pro LED bulbs are a great choice with all models highly reliable and of excellent quality. With 5 mm coloured diffused epoxy lens or 5 mm water clear options and the choice of prominent, recessed and flush bezel styles RS PRO have got you covered for all sorts of applications. With IP67 sealing these LED indicators are protected from water and dust and dirt ingress. Plated brass bezel finished in bright chrome, black or satin grey and moulded polycarbonate rear body makes the indicators long-lasting and hard-wearing.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and Benefits
Applications
LED indicator bulbs are used in a wide range of applications such as;
Phone voicemail systems
Automotive
Vending machine & kiosks
Industrial
相關連結
- RS PRO Blue Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Panel Mount LEDs Wire Termination 6V dc 20 mA 8 mm
- RS PRO Panel Mount LEDs Wire Termination 6V dc 20 mA 8 mm
- RS PRO Panel Mount LEDs Wire Termination 6V dc 20 mA 8 mm
- RS PRO Panel Mount LEDs Wire Termination 6V dc 20 mA 8 mm
- RS PRO Panel Mount LEDs Lead Termination 6V dc 20 mA 8 mm
- RS PRO Panel Mount LEDs Red Panel Mount Indicator IP67, 8 mm
- RS PRO Panel Mount LEDs Green Wire Termination 6V dc 20 mA 8 mm