Tesa 4280 Transparent Packing Tape, 100m x 48mm

不可供應
RS 不再對此產品進貨。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

TWD223.00

(不含稅)

TWD234.15

(含稅)

RS庫存編號:
533-528
製造零件編號:
04280-00018-00
製造商:
Tesa
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tesa

Backing Material

PP

Width

48mm

Length

100m

Thickness

0.042mm

Colour

Transparent

Dispenser Type

Manual

Elongation at Break

145%

Model Number

04280-00018-00

Tensile Strength

40N/cm

Series

4280

豁免

COO (Country of Origin):
IT
The Tesa Self-adhesive tape based on a 25μm PP film with synthetic rubber adhesive. Ideal for sealing and packaging light to medium-weight cartons. tesa 4280 performs best in moderate temperatures and indoor environments. Offers reliable adhesion and smooth application.

The packing tape features easy unwinding, is suitable for manual application, and is compatible with any handheld dispenser
The carton sealing tape features a short dwell time before reaching final adhesion power, and is very tacky, allowing for fast
The packing tape shows excellent adhesive properties on both polar and non polar surfaces