MIKALOR, 304 Stainless Steel P-Clip
- RS庫存編號:
- 282-0708
- 製造零件編號:
- 03004832
- 製造商:
- MIKALOR
小計(1 袋,共 10 件)*
TWD464.00
(不含稅)
TWD487.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 3 件從 2026年3月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD464.00 | TWD46.40 |
* 參考價格
- RS庫存編號:
- 282-0708
- 製造零件編號:
- 03004832
- 製造商:
- MIKALOR
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MIKALOR | |
| Product Type | P-Clip | |
| Width | 15 mm | |
| Thickness | 15mm | |
| Material | 304 Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MIKALOR | ||
Product Type P-Clip | ||
Width 15 mm | ||
Thickness 15mm | ||
Material 304 Stainless Steel | ||
Finish Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The MIKALOR Rubber lined P Clip manufactured from steel strips lined with EPDM rubber. This rubber liner ensures a safe tight fitting assembly, protects the application area and prevent possible damage caused by vibration. The screw holes are reinforced with metal plates to guarantee a solid grip. P Clip recommended for fastening pipes, hoses and conduits in many different applications.
15 mm band
Compliance to DIN 3016
Made from galvanized steel
Grey white with EPDM rubber finish
相關連結
- MIKALOR, 304 Stainless Steel P-Clip
- MIKALOR, Stainless Steel P-Clip
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Amphenol Industrial Pin Contacts Screw
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664