小計(1 件)*
TWD691.00
(不含稅)
TWD725.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD691.00 |
* 參考價格
- RS庫存編號:
- 637-122
- 製造零件編號:
- D15576905
- 製造商:
- DuPont
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DuPont | |
| Size | M | |
| Product Type | Coverall | |
| Material Properties | Abrasion Resistant, Flex Cracking Resistance, Tear Resistant, Puncture Resistant | |
| Colour | Fluorescent Orange | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | High Density Polyethylene | |
| Closure Type | Zipper | |
| 選取全部 | ||
|---|---|---|
品牌 DuPont | ||
Size M | ||
Product Type Coverall | ||
Material Properties Abrasion Resistant, Flex Cracking Resistance, Tear Resistant, Puncture Resistant | ||
Colour Fluorescent Orange | ||
Style Coverall | ||
Gender Unisex | ||
Material High Density Polyethylene | ||
Closure Type Zipper | ||
豁免
- COO (Country of Origin):
- VN
The DuPont Tyvek 500 HV is a high-visibility hooded coverall engineered for enhanced safety in low-light and hazardous environments. Its ergonomic design includes a respirator-fit hood, stitched external seams, and elasticated openings for optimal protection and comfort. The fluorescent orange fabric with grey retroreflective bands forming a distinct "X" on the back ensures clear directional visibility of the wearer. It is compliant to CAT III, T5, T6, ENISO 20471, EN 1073-2, EN 1149-5 and EN 14126 standards.
Antistatic treatment on inside
Stitched external seams
Very low inward leakage due to optimised design
Auto lock zipper made with Tyvek material
Tyvek flap for increased protection
Hood designed to fit a respirator
Durability and breathability