不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 260-032
- 製造零件編號:
- 41242
- 製造商:
- Ergodyne
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ergodyne | |
| Size | S | |
| Material Properties | Water Resistant | |
| Colour | Navy | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| 選取全部 | ||
|---|---|---|
品牌 Ergodyne | ||
Size S | ||
Material Properties Water Resistant | ||
Colour Navy | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
豁免
- COO (Country of Origin):
- CN
The Ergodyne Insulated Freezer Coveralls are designed for extreme cold, with a temperature rating for use in environments ranging from -10°F to -50°F (-23°C to -46°C). With a CLO value of 2.59, they provide excellent thermal insulation through 200g 3M Thinsulate, which is 30% thinner than poly fill but traps heat effectively. The rugged 100% ripstop polyester shell is water-repellent, offering protection from the elements, while ensuring durability in the harshest conditions.
Keep wind and cold out
Securely store small items
Securely store small items