- RS庫存編號:
- 262-4086
- 製造零件編號:
- 1169B
- 製造商:
- Keysight Technologies
當前暫無庫存,可於09/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
原價 TWD930,617.00
您付款
TWD623,129.00
(不含稅)
TWD654,285.45
(含稅)
單位 | Per unit |
1 + | TWD623,129.00 |
- RS庫存編號:
- 262-4086
- 製造零件編號:
- 1169B
- 製造商:
- Keysight Technologies
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
The Keysight Technologies Probe Amplifier 12 GHz probing system for Infiniium oscilloscopes provides full real-time bandwidth to 12 GHz specified and 13 GHz typical. The award-winning InfiniiMax probing system supports even the most demanding mechanical access requirements without sacrificing performance. This probe system supports a wide variety of real-world applications with an extensive line up of probe heads and accessories. Unrivalled InfiniiMax probe accessories support browsing, solder-in, socketed, ZIF tip, QuickTip (magnetic tip), soft touch head and SMA head solutions with various options to choose from.
Single ended input resistance is 25 kOhm
Single ended input capacitor is 0.35 pF
Dynamic range is 3.3 V peak-to-peak
Single ended input capacitor is 0.35 pF
Dynamic range is 3.3 V peak-to-peak
規格
屬性 | 值 |
---|---|
Accessory Type | Probe Amplifier |
For Use With | Infiniium Oscilloscopes |